Seeed Wio LTE US Version | Maker Minute
The Wio LTE US version provides low-cost, low-power position tracking and LTE connectivity. The Wio LTE is compatible with GPS, GLONASS, BeiDou, Galileo, and QZSS satellite navigation systems, for highly accurate positioning and can connect to LTE networks on bands 2, 4, and 12, and provides ample bandwidth for interaction between the user and the device. The Wio LTE is based on an STM32 MCU with an Arm® Cortex®-M4 core, 1 MB of flash, and 192 KB or RAM, providing plenty of performance and memory for application development. The board offers 6 Grove connectors for hardware expansion and is compatible with the Arduino and Espruino IDEs to accelerate development.