Infineon 600 V CoolMOS MOSFET Family | DigiKey Daily
Infineon’s 600 V CoolMOS CFD7 MOSFET family enable more efficient, more reliable, and lower cost resonant topologies in high power SMPS applications such as telecom, servers, and EV charging stations. The superjunction MOSFETs integrate a fast and robust body diode, with up to 69% lower reverse recovery charge than competitors. Combined with a reduce gate charge and improved turn-off behavior, the MOSFETs provide up to 1.45% increased efficiency over competing devices. CoolMOS CFD7 MOSFETs offer very low RDS(ON) and are available in a variety of packages, including TO-220 and ThinPAK 8x8, enabling higher power density designs.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IPW60R170CFD7XKSA1 | MOSFET N-CH 650V 14A TO247-3 | 158 - Immediate | $6.32 | View Details |
![]() | ![]() | IPP60R070CFD7XKSA1 | MOSFET N-CH 650V 31A TO220-3 | 629 - Immediate | $10.05 | View Details |
![]() | ![]() | IPW60R070CFD7XKSA1 | MOSFET N-CH 650V 31A TO247-3 | 834 - Immediate | $10.77 | View Details |
![]() | ![]() | IPP60R280CFD7XKSA1 | MOSFET N-CH 650V 9A TO220-3 | 278 - Immediate | $4.60 | View Details |
![]() | ![]() | IPA60R280CFD7XKSA1 | MOSFET N-CH 650V 6A TO220 | 492 - Immediate | $4.62 | View Details |
![]() | ![]() | IPA60R170CFD7XKSA1 | MOSFET N-CH 650V 8A TO220 | 119 - Immediate | $5.10 | View Details |
![]() | ![]() | IPP60R170CFD7XKSA1 | MOSFET N-CH 650V 14A TO220-3 | 2000 - Immediate | $5.08 | View Details |
![]() | ![]() | IPD60R280CFD7ATMA1 | MOSFET N-CH 600V 9A TO252-3 | 471 - Immediate | $3.63 | View Details |
![]() | ![]() | IPL60R185CFD7AUMA1 | MOSFET N-CH 600V 14A 4VSON | 2253 - Immediate | $5.21 | View Details |
![]() | ![]() | IPL60R075CFD7AUMA1 | MOSFET N-CH 600V 33A 4VSON | 4348 - Immediate | $10.66 | View Details |
![]() | ![]() | IPD60R170CFD7ATMA1 | MOSFET N-CH 600V 14A TO252-3 | 61 - Immediate | $4.78 | View Details |