Nodka

Multi-touch Capacities Touch Monitor
Projected capacitive touch, size of 10.4, 12.1", 15", 17", 18.5", 19", 21.5"and 23.8", support VGA and HDMI display interfaces.

Multi-Touch Panel PC
Projected capacitive touchscreen, size of 10.4", 12.1", 15", 15.6", 17", 18.5", 19", 21.5"and 23.8", support Intel® Celeron J6412, N97, Core i3-1215U, i5-1235U, i7-1255U, DC IN 12–24V.

Compact Fanless Automation PC
Ultra-compact fanless design, support Intel® Celeron® J1900 or J6412, three GbE, HDMI display interface, expansion models with DIO, and multiple serial ports.
Tools and Support
About Nodka
Nodka is a top-tier industrial computer manufacturer specializing in the design and manufacture of panel PCs, HMI, industrial PCs and automation computers tailored for the industrial automation, robotics, machine vision, smart manufacturing, self-service, edge IoT and many other industrial computer markets. Nodka was established in Shanghai in 2001 and has since grown to include offices in China, the Netherlands, and the United States, serving products and services to over 5,000 customers in 30+ countries.