Pitch (mm) |
Receptacle | Plug | Mated Height |
Mated Width |
Circuit Sizes |
Speed | Current (max.) |
Voltage (max.) |
Key Features |
0.5 | ![]() |
![]() |
1.5 | 6 | 16, 20, 22, 24, 30, 34, 36, 40, 50, 60, 80 | 30 | 0.5 A | 50 | Best-in-class anti-high temp allowance (105C) for H1.5 mm to H2.5 mm Design Flexibility with wide range of circuit availability and height between H1.5 mm to H2.5 mm |
![]() |
![]() |
2.5 | 5.3 | 20, 30, 40, 50, 60, 70 | 30 | ||||
![]() |
16, 80 | ||||||||
![]() |
3 | 5.4 | 20, 30, 40, 60, 70, 80 | 40 | |||||
![]() |
4 | 20, 80 | 30 | ||||||
![]() |
30, 40, 50 | ||||||||
0.635 | ![]() |
![]() |
6 | 6.4 | 20, 30, 40, 50, 60, 70, 80, 90, 100, 120, 140, 160, 200 | 20 Gbps | 0.5 A | 100 V | Design Flexibility with wide range of height and circuit availability -20 to 240 circuit size options -6 mm to 16 mm height options with same PCB layout |
![]() |
7 | 20, 30, 40, 50, 60, 70, 80, 90, 100,120, 140, 160, 180, 200,240 | |||||||
![]() |
8 | 20, 30, 40, 80, 100, 120, 140, 160 | |||||||
![]() |
9 | 30, 40, 60, 80, 100, 140 | |||||||
![]() |
10 | 20, 30, 40, 50, 70, 80, 90, 100, 120, 140, 160, 180, 200 | |||||||
![]() |
![]() |
12 | 6.4 | 20, 30, 40, 50, 60, 70, 80, 90, 100, 120, 140, 160,200 | 10 | 0.5 | 100 | ||
![]() |
13 | 20, 30, 40, 50, 60, 70, 80, 90, 100, 120, 140, 160, 180, 200 | |||||||
![]() |
14 | 20, 30, 40, 60, 80, 100, 120, 140, 160 | |||||||
![]() |
15 | 30, 40, 60, 80, 100, 140 | |||||||
![]() |
16 | 20, 30, 40, 50, 60, 70, 80, 90, 100, 120, 140, 160, 180, 200 | |||||||
![]() 209168 |
![]() |
12 | 10.1 | 40, 60, 80 | 10 | 0.5 A | 100 V | Best In-class wide floating range in x/y-axis +/-0.7 mm -20 to 240 circuit size options 5 height options with same PCB layout Anti-high temperature allowance (125C) |
|
![]() |
13 | 40, 60, 80 | |||||||
![]() |
14 | 40, 60, 80 | |||||||
![]() |
15 | 40, 60, 80 | |||||||
![]() |
16 | 40, 60, 80 | |||||||
0.80 | ![]() |
![]() |
4.5 | 7.2 | 10, 12, 14, 18, 20, 24, 26, 28, 30, 36, 40 | 20 | 0.5 | 50 | Operation angle variation Clear Mating Confirmation |
![]() |
5.65 | 4.7 | 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 36, 40 |