Sensor Fusion technology consists of a hardware acceleration engine we refer to as a Digital Motion Processor (DMP) and sensor fusion firmware. Sensor Fusion technology enables the conversion of analog signals to digital signals and intelligently assimilates them into usable data. The Embedded MotionApps platform which includes drivers and libraries provide application programming interfaces (API) and calibration algorithms that simplify access to complex functionality commonly needed by customers. This platform utilizes the output from the DMP layer to enable system designers to use the sensor data in their applications without the need to understand detailed motion sensor outputs and develop related motion interface algorithms. InvenSense offers numerous embedded solutions that are supported across a variety of microcontroller platforms.
Embedded MotionDriver 6.1 - 9-axis solution compatible with all ARM Mx core architectures
Embedded MotionDriver 5.1.2 – 6-axis solution supported on all platforms
Automatic Activity Tracking Library - 6-axis library for fitness tracking applications supported on the Atmel M4 platform
MoveaTV Demo – SmartMotion Remote demo for the PC and Android Nexus 10
Contextual Awareness Developer Kit 5.1 – Wearable Sensor form factor board for 9-axis development
MotionFit Developer Kit 5.1 – Wearable Sensor form factor board for 9-axis development
Universal Datalogger 1.1 – Evaluation software for logging raw data