Product | Thickness (μm) |
Electrical Resistance (ohm) |
Adhesive Strength (N/10mm) |
Conductive Filler Type |
Adhesive Type |
Material Conductivity |
Adhesive Performance |
Advantages and Benefits, Features |
Application | Color |
---|---|---|---|---|---|---|---|---|---|---|
9720S | 30 | <0.2 | 3.6 | Ni/Cu PET Nonwoven | Acrylic | XYZ | Med | Thin Thickness, Low Contact R |
Grounding | Gray |
9703 | 50 | <0.2 | 3.5 | Ag Particles | Acrylic | Z Axis | Med | Low Outgassing | Grounding | Gray |
9707 | 50 | <0.02 | 4.1 | Ag Particles | Acrylic | XYZ | High | High Adhesion, Low Contact R, Good Thermal Conductivity |
Grounding, Shielding |
Yellow |
9709SL | 50 | <0.02 | 3.2 | Ag particles | Acrylic | XYZ | Med | Low Contact R, Added Ag fillers for better-lower contact R to SS, L - easier liner release |
Grounding, Shielding |
Yellow |
9711S | 50-200 | <0.02 | 5.8 | Ni/Cu-coated conductive fabric woven |
Acrylic | XYZ | High | Dual liner, low E-resistance |
Grounding | Gray |
9750 | 55 | <0.06 | 8 | Ni/Cu PET Nonwoven | Acrylic | XYZ | High | High Adhesion, low E-resistance |
Grounding | Gray |
9723 | 60 | <0.1 | 4.3 | Conductive Fibers | Acrylic | XYZ | High | Dual Liner | Grounding | Blue |
9713 | 89 | <0.5 | 3.3 | Ni/C Nonwoven | Acrylic | XYZ | Med | Low contact R | Grounding | Gray |
9719 | 100 | <0.5 | 3.3 | Ni/C Nonwoven | Silicone | XYZ | Med | Low surface energy silicone PSA adhesive, higher temperature resistance |
Grounding | Gray |