98MHz Center Frequency Band Stop RF Filter (Radio Frequency) 20MHz Bandwidth 1.5dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BS-88108-S+

DigiKey Part Number
3157-ZX75BS-88108-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BS-88108-S+
Description
RF FILTER BAND STOP 98MHZ INLINE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
98MHz Center Frequency Band Stop RF Filter (Radio Frequency) 20MHz Bandwidth 1.5dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Stop
Manufacturer
Mini-Circuits
Insertion Loss
1.5dB
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Package / Case
Inline, SMA Connection, F and M
Part Status
Active
Size / Dimension
0.740" L x 0.750" W (18.80mm x 19.05mm)
Frequency
98MHz Center
Height (Max)
0.490" (12.45mm)
Bandwidth
20MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$165.61000$165.61
10$146.66000$1,466.60
25$144.30200$3,607.55
50$143.11400$7,155.70
100$141.90770$14,190.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$165.61000
Unit Price with GST:$182.17100