138MHz Center Frequency Band Pass RF Filter (Radio Frequency) 85MHz Bandwidth 2.5dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BP-130-S+

DigiKey Part Number
3157-ZX75BP-130-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BP-130-S+
Description
LUMPED LC BPF, 95 - 180 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
138MHz Center Frequency Band Pass RF Filter (Radio Frequency) 85MHz Bandwidth 2.5dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.5dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
SMA In line Module
Frequency
138MHz Center
Size / Dimension
0.740" L x 0.750" W (18.80mm x 19.05mm)
Bandwidth
85MHz
Height (Max)
0.490" (12.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$125.10000$125.10
10$106.87600$1,068.76
25$104.65040$2,616.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$125.10000
Unit Price with GST:$137.61000