RF Amplifier IC 5G, Radar 10MHz ~ 22GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-223LPN+

DigiKey Part Number
3157-ZX60-223LPN+-ND
Manufacturer
Manufacturer Product Number
ZX60-223LPN+
Description
MED PWR AMP, 0.01 - 22 GHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 10MHz ~ 22GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
5.5dB
Manufacturer
Mini-Circuits
RF Type
5G, Radar
Packaging
Tray
Voltage - Supply
5.9V ~ 9V
Part Status
Active
Current - Supply
110mA
Frequency
10MHz ~ 22GHz
Test Frequency
10MHz ~ 10GHz
P1dB
18dBm
Mounting Type
Chassis Mount
Gain
15dB
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$676.78000$676.78
5$663.23800$3,316.19
10$649.97900$6,499.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$676.78000
Unit Price with GST:$744.45800