RF Amplifier IC Radar 6GHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-06183LN+

DigiKey Part Number
3157-ZX60-06183LN+-ND
Manufacturer
Manufacturer Product Number
ZX60-06183LN+
Description
IC RF AMP RADAR 6GHZ-18GHZ SMA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 6GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Mini-Circuits
Voltage - Supply
4.9V ~ 7V
Packaging
Tray
Current - Supply
64mA
Part Status
Active
Test Frequency
8GHz ~ 12GHz
Frequency
6GHz ~ 18GHz
Mounting Type
Chassis Mount
P1dB
12dBm
Package / Case
Module, SMA Connectors
Gain
25.2dB
Base Product Number
Noise Figure
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$626.46000$626.46
5$580.05800$2,900.29
10$556.84900$5,568.49
25$552.20480$13,805.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$626.46000
Unit Price with GST:$689.10600