RF Detector IC General Purpose 10MHz ~ 8GHz -60dBm ~ 5dBm Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC General Purpose 10MHz ~ 8GHz -60dBm ~ 5dBm Module, SMA Connectors
ZX47-60LN-S+
ZX47-60LN-S+

ZX47-60LN-S+

DigiKey Part Number
3157-ZX47-60LN-S+-ND
Manufacturer
Manufacturer Product Number
ZX47-60LN-S+
Description
POWER DETECTOR/ SMA/ ROHS MSL3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 10MHz ~ 8GHz -60dBm ~ 5dBm Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
-60dBm ~ 5dBm
Manufacturer
Mini-Circuits
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tray
Current - Supply
100 mA
Part Status
Active
Mounting Type
Chassis Mount
Frequency
10MHz ~ 8GHz
Package / Case
Module, SMA Connectors
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$310.54000$310.54
10$276.00700$2,760.07
25$274.31160$6,857.79
50$272.56340$13,628.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$310.54000
Unit Price with GST:$341.59400