RF Power Divider 800 MHz ~ 2.2 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10-2-222-S+

DigiKey Part Number
3157-ZX10-2-222-S+-ND
Manufacturer
Manufacturer Product Number
ZX10-2-222-S+
Description
2 WAYS PWRSPLTR, 800 - 2200 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 800 MHz ~ 2.2 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
800 MHz ~ 2.2 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 4° Imbalance (Max)
Packaging
Tray
Size / Dimension
0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$104.28000$104.28
25$101.84440$2,546.11
50$100.79620$5,039.81
100$99.78300$9,978.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$104.28000
Unit Price with GST:$114.70800