4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVBP-4700-S+

DigiKey Part Number
3157-ZVBP-4700-S+-ND
Manufacturer
Manufacturer Product Number
ZVBP-4700-S+
Description
BAND PASS FLTR / SMA / ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
0.8dB
Series
Mounting Type
Chassis Mount
Packaging
Tray
Package / Case
SMA In line Module
Part Status
Active
Size / Dimension
2.350" L x 0.780" W (59.70mm x 19.80mm)
Frequency
4.7GHz Center
Height (Max)
1.096" (27.84mm)
Bandwidth
100MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$973.80000$973.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$973.80000
Unit Price with GST:$1,071.18000