RF Detector IC LTE, WiMax 100MHz ~ 40GHz -35dBm ~ 0dBm ±0.5dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV47-K44RMS+

DigiKey Part Number
3157-ZV47-K44RMS+-ND
Manufacturer
Manufacturer Product Number
ZV47-K44RMS+
Description
POWER DETECTOR / 2.92MM / ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Detector IC LTE, WiMax 100MHz ~ 40GHz -35dBm ~ 0dBm ±0.5dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
-35dBm ~ 0dBm
Manufacturer
Mini-Circuits
Accuracy
±0.5dB
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Current - Supply
30 mA
Frequency
100MHz ~ 40GHz
Mounting Type
Chassis Mount
RF Type
LTE, WiMax
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$928.17000$928.17
10$881.74300$8,817.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$928.17000
Unit Price with GST:$1,020.98700