New Product
RF Directional Coupler Radar 2GHz ~ 8GHz 20 ± 1dB 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUDC20-0283-S+

DigiKey Part Number
3157-ZUDC20-0283-S+-ND
Manufacturer
Manufacturer Product Number
ZUDC20-0283-S+
Description
20 DB DIR CPLRR, 2000 - 8000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 2GHz ~ 8GHz 20 ± 1dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20 ± 1dB
Manufacturer
Mini-Circuits
Applications
Radar
Packaging
Tray
Power - Max
50W
Part Status
Active
Isolation
32dB
Coupler Type
Standard
Return Loss
34dB
Frequency
2GHz ~ 8GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$765.36000$765.36
10$725.07100$7,250.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$765.36000
Unit Price with GST:$841.89600