New Product
RF Power Divider 100 kHz ~ 200 MHz Isolation (Min) 20dB, 8° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSC-4-1+

DigiKey Part Number
3157-ZSC-4-1+-ND
Manufacturer
Manufacturer Product Number
ZSC-4-1+
Description
4 WAYS PS, 0.1 - 200 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 100 kHz ~ 200 MHz Isolation (Min) 20dB, 8° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100 kHz ~ 200 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 8° Imbalance (Max)
Packaging
Tray
Size / Dimension
2.250" L x 1.380" W x 1.270" H (57.15mm x 35.05mm x 32.26mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$137.78000$137.78
10$114.80900$1,148.09
25$112.52040$2,813.01
50$112.42120$5,621.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$137.78000
Unit Price with GST:$151.55800