RF Power Divider 2.1 GHz ~ 8.4 GHz Isolation (Min) 18dB, 9° Imbalance (Max), 1.6 VSWR (Typ) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN4PD1-842-S+

DigiKey Part Number
3157-ZN4PD1-842-S+-ND
Manufacturer
Manufacturer Product Number
ZN4PD1-842-S+
Description
DC PASS PWR SPLTR, 2100-8400 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.1 GHz ~ 8.4 GHz Isolation (Min) 18dB, 9° Imbalance (Max), 1.6 VSWR (Typ) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.1 GHz ~ 8.4 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 9° Imbalance (Max), 1.6 VSWR (Typ)
Packaging
Tray
Size / Dimension
3.875" L x 2.625" W x 0.650" H (98.43mm x 66.68mm x 16.51mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$310.11000$310.11
10$285.47600$2,854.76
25$280.56720$7,014.18
50$275.63880$13,781.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$310.11000
Unit Price with GST:$341.12100