RF Power Divider 450 MHz ~ 7.5 GHz Isolation (Min) 18dB, 6° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN2PD-4R753+

DigiKey Part Number
3157-ZN2PD-4R753+-ND
Manufacturer
Manufacturer Product Number
ZN2PD-4R753+
Description
PWR SPLTR, 450 - 7500 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 450 MHz ~ 7.5 GHz Isolation (Min) 18dB, 6° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
450 MHz ~ 7.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 6° Imbalance (Max)
Packaging
Tray
Size / Dimension
3.252" L x 1.461" W x 0.581" H (82.60mm x 37.10mm x 14.76mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$585.84000$585.84
10$563.89300$5,638.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$585.84000
Unit Price with GST:$644.42400