RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
ZMSCQ-2-180+
90 HYBRID, 120 - 180 MHZ, 50
Mini-Circuits
8
In Stock
1 : $162.37000
Tray
-
Tray
Active
0.3dB
120 MHz ~ 180 MHz
Isolation (Min) 15dB, 4° Imbalance (Max)
1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm)
Module
ZMSCQ-2-180BR+
PWR SPLTR CMBD /SMA/R BKT ROHS
Mini-Circuits
0
In Stock
Check Lead Time
10 : $162.94400
Tray
-
Tray
Active
0.3dB
120 MHz ~ 180 MHz
Isolation (Min) 15dB, 4° Imbalance (Max)
1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm)
Module
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.