RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
ZMSC-2-1+
PWR SPLTR CMBD / SMA / ROHS
Mini-Circuits
1
In Stock
1 : $114.81000
Tray
-
Tray
Active
0.6dB
100 kHz ~ 400 MHz
Isolation (Min) 20dB, 4° Imbalance (Max)
1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm)
Module, SMA Connectors
ZMSC-2-1W+
2 WAYS PWRSPLTR, 1-650 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $126.31000
Tray
-
Tray
Active
0.7dB
1 MHz ~ 650 MHz
Isolation (Min) 20dB, 4° Imbalance (Max)
1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm)
Module
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.