Image for FGG.5B.868.ZLW6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.5B.868.ZLW6

DigiKey Part Number
FGG.5B.868.ZLW6-ND
Manufacturer
Manufacturer Product Number
FGG.5B.868.ZLW6
Description
CONN MALE INSERT 49POS GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49 (48 + 1 Coax) Position Circular Connector Insert, Male Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP50 - Dust Protected
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
6A, 35A
Connector Type
Operating Temperature
-55°C ~ 250°C
Number of Positions
49 (48 + 1 Coax)
Contact Material
Copper
Shell Size - Insert
868
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$312.09760$7,802.44
Manufacturers Standard Package
Unit Price without GST:$312.09760
Unit Price with GST:$343.30736