121MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 120MHz Bandwidth 4dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLPF-120+

DigiKey Part Number
3157-ZLPF-120+-ND
Manufacturer
Manufacturer Product Number
ZLPF-120+
Description
LUMPED LC LPF, DC - 120 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
121MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 120MHz Bandwidth 4dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
4dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
SMA In line Module
Frequency
121MHz (Cutoff)
Size / Dimension
2.000" L x 2.000" W (50.80mm x 50.80mm)
Bandwidth
120MHz
Height (Max)
1.015" (25.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$165.61000$165.61
10$163.24200$1,632.42
25$162.07160$4,051.79
50$160.86500$8,043.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$165.61000
Unit Price with GST:$182.17100