RF Power Dividers/Splitters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
ZFSC-3-1+
3 WAYS PS, 1 - 500 MHZ, 50
Mini-Circuits
11
In Stock
1 : $145.16000
Tray
-
Tray
Active
0.8dB
1 MHz ~ 500 MHz
Isolation (Min) 20dB, 4° Imbalance (Max)
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Module
ZFSC-3-1B-S+
3 WAYS PS, 1 - 500 MHZ, 50
Mini-Circuits
10
In Stock
1 : $153.90000
Tray
-
Tray
Active
0.8dB
1 MHz ~ 500 MHz
Isolation (Min) 20dB, 4° Imbalance (Max)
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Module
ZFSC-3-1B-S+
3 WAYS PWR SPLTR, 1-500 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
10 : $155.16300
Tray
-
Tray
Active
0.8dB
5 MHz ~ 10 GHz
Isolation (Min) 20dB, 4° Imbalance (Max)
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Module
Showing
of 3

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.