RF Power Divider 2 kHz ~ 60 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-2-6-S+

DigiKey Part Number
3157-ZFSC-2-6-S+-ND
Manufacturer
Manufacturer Product Number
ZFSC-2-6-S+
Description
PWR SPLTR, 0.002 - 60 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 kHz ~ 60 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 kHz ~ 60 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 4° Imbalance (Max)
Packaging
Tray
Size / Dimension
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$153.90000$153.90
10$124.33100$1,243.31
25$121.84960$3,046.24
100$117.39000$11,739.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$153.90000
Unit Price with GST:$169.29000