RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module Adapter, SMA F (3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-2-1W-S+

DigiKey Part Number
3157-ZFSC-2-1W-S+-ND
Manufacturer
Manufacturer Product Number
ZFSC-2-1W-S+
Description
2 WAYS PWR SPLTR, 1 - 750 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module Adapter, SMA F (3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1 MHz ~ 750 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 4° Imbalance (Max)
Packaging
Tray
Size / Dimension
1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm)
Part Status
Active
Package / Case
Module Adapter, SMA F (3)
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$144.04000$144.04
10$116.94000$1,169.40
50$114.49460$5,724.73
100$110.43760$11,043.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$144.04000
Unit Price with GST:$158.44400