RF Directional Coupler General Purpose 20MHz ~ 2GHz 19.5 ± 0.5dB 1W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFDC-20-50B-S+

DigiKey Part Number
3157-ZFDC-20-50B-S+-ND
Manufacturer
Manufacturer Product Number
ZFDC-20-50B-S+
Description
DIR COUP / SMA / BKT / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 20MHz ~ 2GHz 19.5 ± 0.5dB 1W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
19.5 ± 0.5dB
Manufacturer
Mini-Circuits
Applications
General Purpose
Packaging
Tray
Power - Max
1W
Part Status
Active
Return Loss
32.91dB
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
20MHz ~ 2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$164.00000$164.00
10$140.09000$1,400.90
25$137.69680$3,442.42
50$135.32120$6,766.06
100$132.91050$13,291.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$164.00000
Unit Price with GST:$180.40000