RF Directional Coupler General Purpose 20MHz ~ 3GHz 21.3dB 1W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFDC-20-33-S+

DigiKey Part Number
3157-ZFDC-20-33-S+-ND
Manufacturer
Manufacturer Product Number
ZFDC-20-33-S+
Description
20.5 DB DIR COUP, 20 - 3000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 20MHz ~ 3GHz 21.3dB 1W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Mini-Circuits
Insertion Loss
1.4dB
Packaging
Tray
Power - Max
1W
Part Status
Active
Isolation
25dB
Coupler Type
Standard
Return Loss
24dB
Frequency
20MHz ~ 3GHz
Package / Case
Module, SMA Connectors
Coupling Factor
21.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$221.47000$221.47
10$196.84100$1,968.41
25$195.65280$4,891.32
50$194.39400$9,719.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$221.47000
Unit Price with GST:$243.61700