RF Directional Coupler

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
ZFDC-20-3-S+
19.5 DB DIR COUP, 0.2-250 MHZ
Mini-Circuits
7
In Stock
1 : $119.42000
Tray
-
Tray
Active
Standard
200kHz ~ 250MHz
19.5 ± 0.5dB
General Purpose
-
4W
-
-
Module, SMA Connectors
-
ZFDC-20-33-N+
20.5 DB DIRECTIONAL COUPLER
Mini-Circuits
9
In Stock
1 : $221.47000
Tray
-
Tray
Active
Standard
20MHz ~ 3GHz
21.3dB
General Purpose
1.4dB
1W
25dB
24dB
Module, SMA Connectors
-
ZFDC-20-33-S+
20.5 DB DIR COUP, 20 - 3000 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
1 : $221.47000
Tray
-
Tray
Active
Standard
20MHz ~ 3GHz
21.3dB
General Purpose
1.4dB
1W
25dB
24dB
Module, SMA Connectors
-
Showing
of 3

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.