RF Directional Coupler

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
ZFBDC20-61HP-S+
20 DB BI-DIR COUP, 1-60 MHZ
Mini-Circuits
4
In Stock
1 : $161.27000
Tray
-
Tray
Active
Standard
1MHz ~ 60MHz
20 ± 0.6dB
General Purpose
-
-
-
-
Module, SMA Connectors
-
ZFBDC20-61HP+
20 DB BI-DIR COUP, 1 - 60 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
1 : $152.53000
Tray
-
Tray
Active
Standard
1MHz ~ 60MHz
20 ± 0.6dB
General Purpose
0.1dB
25W
30dB
-
Module, SMA Connectors
-
Showing
of 2

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.