RF Directional Coupler Cellular, GSM, Military, PCN, WiMAX 700MHz ~ 6GHz 26.6 ± 1.8dB 75W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFBDC16-63HP-S+

DigiKey Part Number
3157-ZFBDC16-63HP-S+-ND
Manufacturer
Manufacturer Product Number
ZFBDC16-63HP-S+
Description
16 DB BI-DIR COUP, 700-6000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, Military, PCN, WiMAX 700MHz ~ 6GHz 26.6 ± 1.8dB 75W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
26.6 ± 1.8dB
Manufacturer
Mini-Circuits
Applications
Cellular, GSM, Military, PCN, WiMAX
Packaging
Tray
Power - Max
75W
Part Status
Active
Return Loss
25dB
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
700MHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$270.71000$270.71
10$263.33900$2,633.39
25$258.41280$6,460.32
50$255.93140$12,796.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$270.71000
Unit Price with GST:$297.78100