RF Power Divider 18 GHz ~ 67 GHz Isolation (Min) 16dB, 1.9 VSWR (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC3PD-E18673+

DigiKey Part Number
3157-ZC3PD-E18673+-ND
Manufacturer
Manufacturer Product Number
ZC3PD-E18673+
Description
3 WAYS STRIPLINE DC PWR SPLTR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 18 GHz ~ 67 GHz Isolation (Min) 16dB, 1.9 VSWR (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
18 GHz ~ 67 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB, 1.9 VSWR (Max)
Packaging
Tray
Size / Dimension
1.700" L x 1.500" W x 0.530" H (43.18mm x 38.10mm x 13.46mm)
Part Status
Active
Package / Case
Module
Insertion Loss
2.3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$6,548.42000$6,548.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6,548.42000
Unit Price with GST:$7,203.26200