RF Power Divider 6 GHz ~ 26.5 GHz Isolation (Min) 18dB, 4° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC2PD-06263-S+

DigiKey Part Number
3157-ZC2PD-06263-S+-ND
Manufacturer
Manufacturer Product Number
ZC2PD-06263-S+
Description
2 WAYS STRIPLINE DC PWR SPLTR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 6 GHz ~ 26.5 GHz Isolation (Min) 18dB, 4° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
6 GHz ~ 26.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 4° Imbalance (Max), 1.5 VSWR (Max)
Packaging
Bulk
Size / Dimension
1.150" L x 1.060" W x 0.530" H (29.21mm x 26.92mm x 13.46mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,149.76000$1,149.76
10$1,125.14600$11,251.46
Manufacturers Standard Package
Unit Price without GST:$1,149.76000
Unit Price with GST:$1,264.73600