RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 18dB, 1.6 VSWR (Max), 9° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC16PD-02183-S+

DigiKey Part Number
3157-ZC16PD-02183-S+-ND
Manufacturer
Manufacturer Product Number
ZC16PD-02183-S+
Description
DC PASS PWRSPLTR, 2000-18000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 18dB, 1.6 VSWR (Max), 9° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 18 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 1.6 VSWR (Max), 9° Imbalance (Max)
Packaging
Tray
Size / Dimension
8.268" L x 3.622" W x 0.530" H (210.00mm x 92.00mm x 13.46mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
2.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$4,456.74000$4,456.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4,456.74000
Unit Price with GST:$4,902.41400