96.5MHz Center Frequency Band Stop RF Filter (Radio Frequency) 17MHz Bandwidth 1dB N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBSF-95-N+

DigiKey Part Number
3157-ZBSF-95-N+-ND
Manufacturer
Manufacturer Product Number
ZBSF-95-N+
Description
CONNECTORIZED BSF, 88-105 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
96.5MHz Center Frequency Band Stop RF Filter (Radio Frequency) 17MHz Bandwidth 1dB N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Stop
Manufacturer
Mini-Circuits
Insertion Loss
1dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
N-Type In-Line Module
Frequency
96.5MHz Center
Size / Dimension
2.000" L x 2.000" W (50.80mm x 50.80mm)
Bandwidth
17MHz
Height (Max)
1.315" (33.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$227.51000$227.51
10$204.75400$2,047.54
25$202.50120$5,062.53
50$200.49120$10,024.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$227.51000
Unit Price with GST:$250.26100