New Product
RF Power Divider 800 MHz ~ 2.7 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAPD-2-272-N+

DigiKey Part Number
3157-ZAPD-2-272-N+-ND
Manufacturer
Manufacturer Product Number
ZAPD-2-272-N+
Description
2 WAYS PS, 800 - 2700 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 800 MHz ~ 2.7 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
800 MHz ~ 2.7 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 3° Imbalance (Max), 1.5 VSWR (Max)
Packaging
Tray
Size / Dimension
2.000" L x 2.000" W x 0.750" H (50.80mm x 50.80mm x 19.05mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$184.53000$184.53
10$182.07600$1,820.76
25$179.61320$4,490.33
50$177.14860$8,857.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$184.53000
Unit Price with GST:$202.98300