RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
483 In Stock | 1 : $11.37000 Cut Tape (CT) 500 : $2.81300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.7dB | 2.3 GHz ~ 2.7 GHz | Isolation (Min) 18dB, 1.35 VSWR (Max), 6° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad | ||
0 In Stock Check Lead Time | 500 : $3.20640 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.7dB | 2 GHz ~ 3 GHz | Isolation (Min) 16dB, 7° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad |