RF Power Divider 4.75 GHz ~ 6.2 GHz Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4F1+

DigiKey Part Number
3157-WP4F1+TR-ND - Tape & Reel (TR)
3157-WP4F1+CT-ND - Cut Tape (CT)
3157-WP4F1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP4F1+
Description
RF PWR DVDR 4.75-6.2GHZ 12VQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 4.75 GHz ~ 6.2 GHz Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
4.75 GHz ~ 6.2 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Part Status
Active
Package / Case
12-VQFN Exposed Pad
Insertion Loss
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.37000$11.37
20$3.87900$77.58
50$3.77400$188.70
100$3.69790$369.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.26726$1,633.63
1,000$3.02120$3,021.20
Manufacturers Standard Package
Unit Price without GST:$11.37000
Unit Price with GST:$12.50700