6 (4 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W8C82-6PG-528

DigiKey Part Number
SC2341-ND
Manufacturer
Manufacturer Product Number
W8C82-6PG-528
Description
CONN RCPT MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (4 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Features
Backshell, UV Resistant
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
Varies by Wire Gauge
Connector Type
Voltage Rating
125V
Number of Positions
6 (4 + 2 Power)
Cable Opening
0.260" ~ 0.285" (6.60mm ~ 7.24mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Thermoplastic
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Plastic
Applications
Automotive, Communication Systems, Instrumentation
Shell Material
Thermoplastic
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$17.53430$1,753.43
Manufacturers Standard Package
Unit Price without GST:$17.53430
Unit Price with GST:$19.28773