Image for W8882-10PG-522 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W8882-10PG-522

DigiKey Part Number
468-W8882-10PG-522-ND
Manufacturer
Manufacturer Product Number
W8882-10PG-522
Description
MINI-CON-X CABLE-TO-CABLE, 10-PI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Features
Backshell, UV Resistant
Part Status
Active
Shielding
Connector Type
Voltage Rating
600VAC/DC
Number of Positions
10
Cable Opening
0.220" ~ 0.250" (5.59mm ~ 6.35mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Thermoplastic
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Plastic
Applications
Automotive, Communication Systems, Instrumentation
Shell Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$24.05920$2,405.92
Manufacturers Standard Package
Unit Price without GST:$24.05920
Unit Price with GST:$26.46512