W7C81-6PG-300 | |
|---|---|
DigiKey Part Number | SC2337-ND |
Manufacturer | |
Manufacturer Product Number | W7C81-6PG-300 |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | W7C81-6PG-300 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 (4 + 2 Power) | Voltage Rating 125V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.92000 | $13.92 |
| 10 | $11.82700 | $118.27 |
| 25 | $11.08600 | $277.15 |
| 50 | $10.55660 | $527.83 |
| 100 | $10.05270 | $1,005.27 |
| 300 | $9.30307 | $2,790.92 |
| 500 | $8.97406 | $4,487.03 |
| 1,000 | $8.54615 | $8,546.15 |
| Unit Price without GST: | $13.92000 |
|---|---|
| Unit Price with GST: | $15.31200 |