Image for W7880-10PG-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7880-10PG-300

DigiKey Part Number
468-W7880-10PG-300-ND
Manufacturer
Manufacturer Product Number
W7880-10PG-300
Description
MINI-CON-X PANEL, 10-PIN #22, MA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Thermoplastic
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
UV Resistant
Number of Positions
10
Shielding
Mounting Type
Panel Mount
Voltage Rating
600VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Automotive, Communication Systems, Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$12.69110$1,269.11
Manufacturers Standard Package
Unit Price without GST:$12.69110
Unit Price with GST:$13.96021