Image for W6A80-8PG-528 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W6A80-8PG-528

DigiKey Part Number
468-W6A80-8PG-528-ND
Manufacturer
Manufacturer Product Number
W6A80-8PG-528
Description
MINI-CON-X CABLE END, 8-PIN MIXE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (6 + 2 Power) Position Circular Connector Plug, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Features
Backshell, Coupling Nut, UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
2A, 10A
Number of Positions
8 (6 + 2 Power)
Voltage Rating
600VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.260" ~ 0.290" (6.60mm ~ 7.37mm)
Termination
Crimp
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Thermoplastic
Shell Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$13.83460$1,383.46
Manufacturers Standard Package
Unit Price without GST:$13.83460
Unit Price with GST:$15.21806