RF Switch IC 5G, ATE, WiFi SP8T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-1SP8T-852H

DigiKey Part Number
3157-USB-1SP8T-852H-ND
Manufacturer
Manufacturer Product Number
USB-1SP8T-852H
Description
IC RF SWITCH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G, ATE, WiFi SP8T 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
8.5GHz
Manufacturer
Mini-Circuits
P1dB
35dBm
Packaging
Bulk
IIP3
50dBm
Part Status
Active
Features
DC Blocked
RF Type
5G, ATE, WiFi
Impedance
50Ohm
Topology
Absorptive
Voltage - Supply
4.75V ~ 5.25V
Circuit
SP8T
Operating Temperature
-10°C ~ 60°C
Frequency Range
10MHz ~ 8.5GHz
Mounting Type
Chassis Mount
Isolation
55dB
Package / Case
Module, SMA Connectors
Insertion Loss
7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2,914.93000$2,914.93
Unit Price without GST:$2,914.93000
Unit Price with GST:$3,206.42300