RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS-13HLN+

DigiKey Part Number
3157-TSS-13HLN+TR-ND - Tape & Reel (TR)
3157-TSS-13HLN+CT-ND - Cut Tape (CT)
3157-TSS-13HLN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS-13HLN+
Description
IC RF AMP CATV 1MHZ-1GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, Cellular
Manufacturer
Mini-Circuits
Voltage - Supply
3V, 5V, 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
234mA
Part Status
Active
Test Frequency
500MHz
Frequency
1MHz ~ 1GHz
Mounting Type
Surface Mount
P1dB
28.4dBm
Package / Case
12-VQFN Exposed Pad
Gain
21.1dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
1.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.08000$40.08
20$21.50800$430.16
50$20.09280$1,004.64
100$18.88740$1,888.74
500$18.04420$9,022.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.37543$15,375.43
Manufacturers Standard Package
Unit Price without GST:$40.08000
Unit Price with GST:$44.08800