RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
TCM1-1+
RF PWR DVDR 200MHZ-2.5GHZ 6SMD
Mini-Circuits
4,220
In Stock
1 : $40.86000
Cut Tape (CT)
2,000 : $3.84387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.8dB
200 MHz ~ 2.5 GHz
Isolation (Min) 10dB, 6° Imbalance (Max)
-
6-SMD, Flat Leads
TCM1-1X+
RF PWR DVDR 200MHZ-2.5GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $4.52933
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.8dB
200 MHz ~ 2.5 GHz
Isolation (Min) 10dB, 6° Imbalance (Max)
0.150" L x 0.160" W (3.81mm x 4.06mm)
6-SMD, Flat Leads
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.