TA5FSHF | |
|---|---|
DigiKey Part Number | TA5FSHF-ND |
Manufacturer | |
Manufacturer Product Number | TA5FSHF |
Description | CONN PLUG FMALE MINI XLR 5P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp, Ground, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.240" (6.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder | Backshell Material, Plating Copper Alloy, Nickel |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Medical |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.40000 | $29.40 |
| 10 | $24.97900 | $249.79 |
| 25 | $23.41440 | $585.36 |
| 50 | $22.29680 | $1,114.84 |
| 100 | $21.23310 | $2,123.31 |
| 300 | $19.65087 | $5,895.26 |
| 500 | $18.95610 | $9,478.05 |
| Unit Price without GST: | $29.40000 |
|---|---|
| Unit Price with GST: | $32.34000 |