3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA3FWX

DigiKey Part Number
SC2154-ND
Manufacturer
Manufacturer Product Number
TA3FWX
Description
CONN PLUG FMALE MINI XLR 3P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver, White
Packaging
Bulk
Features
Backshell, Cable Clamp, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
3
Voltage Rating
125VAC
Shell Size - Insert
Mini XLR
Cable Opening
0.115" (2.92mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 85°C
Termination
Solder
Backshell Material, Plating
Thermoplastic
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Metal
Applications
Audio
Shell Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$17.71370$1,771.37
Manufacturers Standard Package
Unit Price without GST:$17.71370
Unit Price with GST:$19.48507