Balun

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
TT1-6-KK81+
1:1 C&W XFMR, 0.004-300 MHZ, 50
Mini-Circuits
820
In Stock
1 : $15.81000
Cut Tape (CT)
900 : $11.23451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4kHz ~ 300MHz
1:1
-
3.0dB
-
6-SMD, Gull Wing
Surface Mount
T16-6T-KK81+
C&W TRANSFORMER, 0.01 - 150 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
100 : $11.26940
Tape & Reel (TR)
Tape & Reel (TR)
Active
10kHz ~ 150MHz
1:1
-
3.0dB
2.57dB
6-SMD, Gull Wing
Surface Mount
Showing
of 2

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.