1.054GHz Center Frequency High Pass RF Filter (Radio Frequency) 946MHz Bandwidth 2dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXHP-48+

DigiKey Part Number
3157-SXHP-48+TR-ND - Tape & Reel (TR)
3157-SXHP-48+CT-ND - Cut Tape (CT)
3157-SXHP-48+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXHP-48+
Description
LUMPED LC HPF, 54 - 1000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.054GHz Center Frequency High Pass RF Filter (Radio Frequency) 946MHz Bandwidth 2dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Frequency
1.054GHz Center
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Bandwidth
946MHz
Height (Max)
0.270" (6.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.02000$33.02
10$30.06900$300.69
50$29.14320$1,457.16
100$27.44870$2,744.87
200$25.84110$5,168.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.90586$11,452.93
Manufacturers Standard Package
Unit Price without GST:$33.02000
Unit Price with GST:$36.32200