RF Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
SXBP-29+
LUMPED LC BPF, 50 - 90 MHZ, 50
Mini-Circuits
344
In Stock
1 : $42.49000
Cut Tape (CT)
500 : $29.51030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70MHz Center
40MHz
Band Pass
-
1dB
Surface Mount
8-SMD, No Lead
0.740" L x 0.440" W (18.80mm x 11.18mm)
0.270" (6.86mm)
SXBP-150+
LUMPED LC BPF, 63 - 77 MHZ, 50
Mini-Circuits
140
In Stock
1 : $42.49000
Cut Tape (CT)
500 : $29.51030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70MHz Center
14MHz
Band Pass
-
1.5dB
Surface Mount
8-SMD, No Lead
0.740" L x 0.440" W (18.80mm x 11.18mm)
0.270" (6.86mm)
Showing
of 2

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.